
0830CDMCCDS-R68MC | |
|---|---|
DigiKey Part Number | 308-0830CDMCCDS-R68MCTR-ND - Tape & Reel (TR) 308-0830CDMCCDS-R68MCCT-ND - Cut Tape (CT) 308-0830CDMCCDS-R68MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0830CDMCCDS-R68MC |
Description | FIXED IND 680NH 20A 4.3 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 20 A 4.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 20.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.319" L x 0.307" W (8.10mm x 7.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64800 € | 6,48 € |
| 100 | 0,53250 € | 53,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40853 € | 408,53 € |
| 2.000 | 0,38525 € | 770,50 € |
| 3.000 | 0,37226 € | 1.116,78 € |
| 5.000 | 0,35654 € | 1.782,70 € |
| 7.000 | 0,35058 € | 2.454,06 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

