
0830CDMCCDS-R33MC | |
|---|---|
DigiKey Part Number | 308-0830CDMCCDS-R33MCTR-ND - Tape & Reel (TR) 308-0830CDMCCDS-R33MCCT-ND - Cut Tape (CT) 308-0830CDMCCDS-R33MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0830CDMCCDS-R33MC |
Description | FIXED IND 330NH 25A 2.6 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 25 A 2.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.307" W (8.10mm x 7.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,65600 € | 6,56 € |
| 100 | 0,53930 € | 53,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41367 € | 413,67 € |
| 2.000 | 0,39010 € | 780,20 € |
| 3.000 | 0,37695 € | 1.130,85 € |
| 5.000 | 0,36103 € | 1.805,15 € |
| 7.000 | 0,35500 € | 2.485,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

