
0640CDMCCDS-R56MC | |
|---|---|
DigiKey Part Number | 308-0640CDMCCDS-R56MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0640CDMCCDS-R56MC |
Description | FIXED IND 560NH 20A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Molded Inductor 20 A 3.9mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34537 € | 1.036,11 € |
| Unit Price without VAT: | 0,34537 € |
|---|---|
| Unit Price with VAT: | 0,41099 € |

