150 nH Shielded Molded Inductor 45 A 0.73mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0640CDMCCDS-R15MC

DigiKey Part Number
308-0640CDMCCDS-R15MCTR-ND - Tape & Reel (TR)
308-0640CDMCCDS-R15MCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0640CDMCCDS-R15MC
Description
FIXED IND 150NH 45A 0.73 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 nH Shielded Molded Inductor 45 A 0.73mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
42.5A
Shielding
Shielded
DC Resistance (DCR)
0.73mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,55300 €5,53 €
1000,45470 €45,47 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34876 €348,76 €
2.0000,32888 €657,76 €
3.0000,31778 €953,34 €
5.0000,30435 €1.521,75 €
7.0000,29583 €2.070,81 €
10.0000,29368 €2.936,80 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €