
0630CDMCCDS-R56MC | |
|---|---|
DigiKey Part Number | 308-2473-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0630CDMCCDS-R56MC |
Description | FIXED IND 560NH 18.8A 4.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 18.8 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 20.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32608 € | 978,24 € |
| Unit Price without VAT: | 0,32608 € |
|---|---|
| Unit Price with VAT: | 0,38804 € |

