
0630CDMCCDS-R47MC | |
|---|---|
DigiKey Part Number | 308-2472-2-ND - Tape & Reel (TR) 308-2472-1-ND - Cut Tape (CT) 308-2472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCCDS-R47MC |
Description | FIXED IND 470NH 20A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 20 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 24.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,43460 € | 43,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32215 € | 483,22 € |
| 3.000 | 0,30379 € | 911,37 € |
| 4.500 | 0,29356 € | 1.321,02 € |
| 7.500 | 0,28116 € | 2.108,70 € |
| 10.500 | 0,27950 € | 2.934,75 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

