
0630CDMCCDS-R15MC | |
|---|---|
DigiKey Part Number | 308-0630CDMCCDS-R15MCTR-ND - Tape & Reel (TR) 308-0630CDMCCDS-R15MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0630CDMCCDS-R15MC |
Description | FIXED IND 150NH 35A 1.14 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 35 A 1.14mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 34.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.14mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32869 € | 986,07 € |
| Unit Price without VAT: | 0,32869 € |
|---|---|
| Unit Price with VAT: | 0,39114 € |

