
0624CDMCCDS-R68MC | |
|---|---|
DigiKey Part Number | 308-2458-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0624CDMCCDS-R68MC |
Description | FIXED IND 680NH 15A 7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 15 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 18.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29306 € | 879,18 € |
| Unit Price without VAT: | 0,29306 € |
|---|---|
| Unit Price with VAT: | 0,34874 € |

