
0624CDMCCDS-R33MC | |
|---|---|
DigiKey Part Number | 308-2455-2-ND - Tape & Reel (TR) 308-2455-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0624CDMCCDS-R33MC |
Description | FIXED IND 330NH 20.5A 4.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 20.5 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 28.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43500 € | 4,35 € |
| 100 | 0,35750 € | 35,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29540 € | 886,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

