
0624CDMCCDS-R12MC | |
|---|---|
DigiKey Part Number | 308-0624CDMCCDS-R12MCTR-ND - Tape & Reel (TR) 308-0624CDMCCDS-R12MCCT-ND - Cut Tape (CT) 308-0624CDMCCDS-R12MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0624CDMCCDS-R12MC |
Description | FIXED IND 120NH 40A 960 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Molded Inductor 40 A 960µOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 960µOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,38500 € | 38,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28541 € | 428,12 € |
| 3.000 | 0,26914 € | 807,42 € |
| 4.500 | 0,26007 € | 1.170,32 € |
| 7.500 | 0,24908 € | 1.868,10 € |
| 10.500 | 0,24420 € | 2.564,10 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

