
0624CDMCCDS-R10MC | |
|---|---|
DigiKey Part Number | 308-0624CDMCCDS-R10MCTR-ND - Tape & Reel (TR) 308-0624CDMCCDS-R10MCCT-ND - Cut Tape (CT) 308-0624CDMCCDS-R10MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0624CDMCCDS-R10MC |
Description | FIXED IND 100NH 40A 960 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 40 A 960µOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 960µOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,46200 € | 4,62 € |
| 100 | 0,38020 € | 38,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28185 € | 422,77 € |
| 3.000 | 0,26579 € | 797,37 € |
| 4.500 | 0,25683 € | 1.155,73 € |
| 7.500 | 0,24598 € | 1.844,85 € |
| 10.500 | 0,24116 € | 2.532,18 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

