
0618CDMCCDS-R22MC | |
|---|---|
DigiKey Part Number | 308-0618CDMCCDS-R22MCTR-ND - Tape & Reel (TR) 308-0618CDMCCDS-R22MCCT-ND - Cut Tape (CT) 308-0618CDMCCDS-R22MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0618CDMCCDS-R22MC |
Description | FIXED IND 220NH 18A 3.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 18 A 3.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 23A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57300 € | 5,73 € |
| 100 | 0,47110 € | 47,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34921 € | 523,82 € |
| 3.000 | 0,32932 € | 987,96 € |
| 4.500 | 0,31822 € | 1.431,99 € |
| 7.500 | 0,30596 € | 2.294,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

