
0530CDMCCDS-R47MC | |
|---|---|
DigiKey Part Number | 308-2437-2-ND - Tape & Reel (TR) 308-2437-1-ND - Cut Tape (CT) 308-2437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0530CDMCCDS-R47MC |
Description | FIXED IND 470NH 10.5A 8.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 10.5 A 8.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44800 € | 4,48 € |
| 100 | 0,36830 € | 36,83 € |
| 1.000 | 0,30285 € | 302,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26636 € | 532,72 € |
| 4.000 | 0,25118 € | 1.004,72 € |
| 6.000 | 0,24272 € | 1.456,32 € |
| 10.000 | 0,23247 € | 2.324,70 € |
| 14.000 | 0,23236 € | 3.253,04 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

