
0530CDMCCDS-R47MC | |
|---|---|
DigiKey Part Number | 308-2437-2-ND - Tape & Reel (TR) 308-2437-1-ND - Cut Tape (CT) 308-2437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0530CDMCCDS-R47MC |
Description | FIXED IND 470NH 10.5A 8.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 10.5 A 8.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44200 € | 4,42 € |
| 100 | 0,36370 € | 36,37 € |
| 1.000 | 0,29909 € | 299,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26305 € | 526,10 € |
| 4.000 | 0,24806 € | 992,24 € |
| 6.000 | 0,23970 € | 1.438,20 € |
| 10.000 | 0,22958 € | 2.295,80 € |
| 14.000 | 0,22947 € | 3.212,58 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

