
0530CDMCCDS-R20MC | |
|---|---|
DigiKey Part Number | 308-2436-2-ND - Tape & Reel (TR) 308-2436-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0530CDMCCDS-R20MC |
Description | FIXED IND 200NH 14A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Molded Inductor 14 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2020CZERR22M01 | Vishay Dale | 575 | 541-1261-1-ND | 0,90000 € | Direct |
| IHLP2020CZERR22M11 | Vishay Dale | 4.691 | 541-1229-1-ND | 0,79000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41500 € | 4,15 € |
| 100 | 0,34190 € | 34,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28109 € | 1.124,36 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

