
0530CDMCCDS-R10MC | |
|---|---|
DigiKey Part Number | 308-0530CDMCCDS-R10MCTR-ND - Tape & Reel (TR) 308-0530CDMCCDS-R10MCCT-ND - Cut Tape (CT) 308-0530CDMCCDS-R10MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0530CDMCCDS-R10MC |
Description | FIXED IND 100NH 21A 2.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 21 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 24.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44500 € | 4,45 € |
| 100 | 0,36660 € | 36,66 € |
| 1.000 | 0,30148 € | 301,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26515 € | 530,30 € |
| 4.000 | 0,25004 € | 1.000,16 € |
| 6.000 | 0,24162 € | 1.449,72 € |
| 10.000 | 0,23142 € | 2.314,20 € |
| 14.000 | 0,23131 € | 3.238,34 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

