Similar
Similar

0520CDMCDS-R68MC | |
|---|---|
DigiKey Part Number | 308-1834-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0520CDMCDS-R68MC |
Description | FIXED IND 680NH 6.6A 13 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 6.6 A 13mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.205" W (5.50mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |



