Similar

0512CDMCDS-R33NC | |
|---|---|
DigiKey Part Number | 0512CDMCDS-R33NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0512CDMCDS-R33NC |
Description | FIXED IND 330NH 5A 13 MOHM SMD |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 5 A 13mOhm 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 2-SMD |
Inductance | Supplier Device Package SMD |
Tolerance ±30% | Size / Dimension 0.217" L x 0.205" W (5.50mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 10.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2020BZERR33M11 | Vishay Dale | 0 | 541-1214-2-ND | 0,49579 € | Similar |


