
0512CDMCCDS-R10MC | |
|---|---|
DigiKey Part Number | 308-2549-2-ND - Tape & Reel (TR) 308-2549-1-ND - Cut Tape (CT) 308-2549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512CDMCCDS-R10MC |
Description | FIXED IND 100NH 14A 5.4 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 14 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 17A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69200 € | 6,92 € |
| 100 | 0,56880 € | 56,88 € |
| 1.000 | 0,46792 € | 467,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41157 € | 823,14 € |
| 4.000 | 0,38814 € | 1.552,56 € |
| 6.000 | 0,37695 € | 2.261,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

