Similar

0420CDMCDS-R47MC | |
|---|---|
DigiKey Part Number | 308-1853-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0420CDMCDS-R47MC |
Description | FIXED IND 470NH 8.1A 8.2 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 8.1 A 8.2mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.2mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1816 (4540 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.161" W (4.50mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGV0402R47M-10 | Laird-Signal Integrity Products | 3.616 | 240-2874-1-ND | 0,99000 € | Similar |


