
0420CDMCDS-R33MC | |
|---|---|
DigiKey Part Number | 308-1852-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0420CDMCDS-R33MC |
Description | FIXED IND 330NH 8.9A 6 MOHM SMD |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 8.9 A 6mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1816 (4540 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.161" W (4.50mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |

