
0420CDMCDS-R22MC | |
|---|---|
DigiKey Part Number | 308-1851-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0420CDMCDS-R22MC |
Description | FIXED IND 220NH 10A 5.3 MOHM SMD |
Customer Reference | |
Detailed Description | 220 nH Shielded Wirewound Inductor 10 A 5.3mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1816 (4540 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.161" W (4.50mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |

