Similar

0420CDMCCDS-R68MC | |
|---|---|
DigiKey Part Number | 308-2418-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0420CDMCCDS-R68MC |
Description | FIXED IND 680NH 8A 18 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 8 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0420-R68M | CODACA | 348 | 4044-CSAB0420-R68MCT-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,26950 € | 1.617,00 € |
| Unit Price without VAT: | 0,26950 € |
|---|---|
| Unit Price with VAT: | 0,32071 € |


