
0420CDMCCDS-R33MC | |
|---|---|
DigiKey Part Number | 308-2415-2-ND - Tape & Reel (TR) 308-2415-1-ND - Cut Tape (CT) 308-2415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0420CDMCCDS-R33MC |
Description | FIXED IND 330NH 10.5A 10.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 10.5 A 10.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0420-R33M | CODACA | 460 | 4044-CSAB0420-R33MCT-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,43900 € | 4,39 € |
| 100 | 0,36060 € | 36,06 € |
| 1.000 | 0,29659 € | 296,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25205 € | 756,15 € |
| 6.000 | 0,23770 € | 1.426,20 € |
| 9.000 | 0,22970 € | 2.067,30 € |
| 15.000 | 0,22735 € | 3.410,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

