
0420CDMCCDS-R10MC | |
|---|---|
DigiKey Part Number | 308-2413-2-ND - Tape & Reel (TR) 308-2413-1-ND - Cut Tape (CT) 308-2413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0420CDMCCDS-R10MC |
Description | FIXED IND 100NH 17A 4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 17 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44400 € | 4,44 € |
| 100 | 0,36520 € | 36,52 € |
| 1.000 | 0,30032 € | 300,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25522 € | 765,66 € |
| 6.000 | 0,24069 € | 1.444,14 € |
| 9.000 | 0,23259 € | 2.093,31 € |
| 15.000 | 0,23021 € | 3.453,15 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

