
0420CDMCBDS-R22MC | |
|---|---|
DigiKey Part Number | 308-2258-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0420CDMCBDS-R22MC |
Description | FIXED IND 220NH 10.1A 5.3 MOHM |
Customer Reference | |
Detailed Description | 220 nH Shielded Wirewound Inductor 10.1 A 5.3mOhm 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.3mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 2-SMD |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.177" L x 0.161" W (4.50mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 15A |

