
0415CDMCCDS-R56MC | |
|---|---|
DigiKey Part Number | 308-2540-2-ND - Tape & Reel (TR) 308-2540-1-ND - Cut Tape (CT) 308-2540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0415CDMCCDS-R56MC |
Description | FIXED IND 560NH 8.7A 14.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 8.7 A 14.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70800 € | 7,08 € |
| 100 | 0,58200 € | 58,20 € |
| 1.000 | 0,47868 € | 478,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40683 € | 1.220,49 € |
| 6.000 | 0,38659 € | 2.319,54 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

