470 nH Shielded Molded Inductor 8.4 A 13.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0415CDMCCDS-R47MC

DigiKey Part Number
308-2539-2-ND - Tape & Reel (TR)
308-2539-1-ND - Cut Tape (CT)
308-2539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0415CDMCCDS-R47MC
Description
FIXED IND 470NH 8.4A 13.2 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 8.4 A 13.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
13.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,71100 €7,11 €
1000,58460 €58,46 €
1.0000,48086 €480,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40868 €1.226,04 €
6.0000,38835 €2.330,10 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €