
0412CDMCDS-R47NC | |
|---|---|
DigiKey Part Number | 0412CDMCDS-R47NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0412CDMCDS-R47NC |
Description | FIXED IND 470NH 3.8A 20 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 3.8 A 20mOhm 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | SMD | |
Size / Dimension | 0.177" L x 0.161" W (4.50mm x 4.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |

