220 nH Shielded Molded Inductor 9 A 11mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0412CDMCCDS-R22MC

DigiKey Part Number
308-0412CDMCCDS-R22MCTR-ND - Tape & Reel (TR)
308-0412CDMCCDS-R22MCCT-ND - Cut Tape (CT)
308-0412CDMCCDS-R22MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0412CDMCCDS-R22MC
Description
FIXED IND 220NH 9A 11 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 9 A 11mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
11mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79.224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,42500 €4,25 €
1000,34970 €34,97 €
1.0000,28762 €287,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24442 €733,26 €
6.0000,23051 €1.383,06 €
9.0000,22275 €2.004,75 €
15.0000,21953 €3.292,95 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €