
0412CDMCCDS-R12MC | |
|---|---|
DigiKey Part Number | 308-0412CDMCCDS-R12MCTR-ND - Tape & Reel (TR) 308-0412CDMCCDS-R12MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0412CDMCCDS-R12MC |
Description | FIXED IND 120NH 11A 7.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Molded Inductor 11 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,32360 € | 32,36 € |
| 1.000 | 0,26614 € | 266,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,25612 € | 1.536,72 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

