
0412CDMCCDS-R10MC | |
|---|---|
DigiKey Part Number | 308-0412CDMCCDS-R10MCTR-ND - Tape & Reel (TR) 308-0412CDMCCDS-R10MCCT-ND - Cut Tape (CT) 308-0412CDMCCDS-R10MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0412CDMCCDS-R10MC |
Description | FIXED IND 100NH 11.5A 7.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 11.5 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1616BZERR10M11 | Vishay Dale | 3.910 | 541-IHLP1616BZERR10M11CT-ND | 0,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42200 € | 4,22 € |
| 100 | 0,34690 € | 34,69 € |
| 1.000 | 0,28534 € | 285,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24248 € | 727,44 € |
| 6.000 | 0,22868 € | 1.372,08 € |
| 9.000 | 0,22098 € | 1.988,82 € |
| 15.000 | 0,21779 € | 3.266,85 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

