
0410CDMCCDS-R68MC | |
|---|---|
DigiKey Part Number | 308-2529-2-ND - Tape & Reel (TR) 308-2529-1-ND - Cut Tape (CT) 308-2529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0410CDMCCDS-R68MC |
Description | FIXED IND 680NH 4A 38.9 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 4 A 38.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47600 € | 4,76 € |
| 100 | 0,39110 € | 39,11 € |
| 1.000 | 0,32172 € | 321,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27340 € | 820,20 € |
| 6.000 | 0,25785 € | 1.547,10 € |
| 9.000 | 0,24917 € | 2.242,53 € |
| 15.000 | 0,24850 € | 3.727,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

