
0410CDMCCDS-R56MC | |
|---|---|
DigiKey Part Number | 308-2528-2-ND - Tape & Reel (TR) 308-2528-1-ND - Cut Tape (CT) 308-2528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0410CDMCCDS-R56MC |
Description | FIXED IND 560NH 4.5A 34.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 4.5 A 34.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 34.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,47000 € | 4,70 € |
| 100 | 0,38630 € | 38,63 € |
| 1.000 | 0,31772 € | 317,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27000 € | 810,00 € |
| 6.000 | 0,25464 € | 1.527,84 € |
| 9.000 | 0,24607 € | 2.214,63 € |
| 15.000 | 0,24541 € | 3.681,15 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

