
0410CDMCCDS-R22MC | |
|---|---|
DigiKey Part Number | 308-2525-2-ND - Tape & Reel (TR) 308-2525-1-ND - Cut Tape (CT) 308-2525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0410CDMCCDS-R22MC |
Description | FIXED IND 220NH 9A 11.7 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 9 A 11.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,47400 € | 4,74 € |
| 100 | 0,38940 € | 38,94 € |
| 1.000 | 0,32026 € | 320,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27217 € | 816,51 € |
| 6.000 | 0,25668 € | 1.540,08 € |
| 9.000 | 0,24804 € | 2.232,36 € |
| 15.000 | 0,24737 € | 3.710,55 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

