
0410CDMCCDS-R15MC | |
|---|---|
DigiKey Part Number | 308-2524-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0410CDMCCDS-R15MC |
Description | FIXED IND 150NH 13A 6.3 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 13 A 6.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,29223 € | 1.753,38 € |
| Unit Price without VAT: | 0,29223 € |
|---|---|
| Unit Price with VAT: | 0,34775 € |

