
0320CDMCCDS-R56MC | |
|---|---|
DigiKey Part Number | 308-0320CDMCCDS-R56MCTR-ND - Tape & Reel (TR) 308-0320CDMCCDS-R56MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0320CDMCCDS-R56MC |
Description | FIXED IND 560NH 7A 18 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 7 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.134" L x 0.126" W (3.40mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76700 € | 7,67 € |
| 100 | 0,63030 € | 63,03 € |
| 1.000 | 0,51848 € | 518,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44067 € | 1.322,01 € |
| 6.000 | 0,42283 € | 2.536,98 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

