
0315CDMCCDS-R56MC | |
|---|---|
DigiKey Part Number | 308-0315CDMCCDS-R56MCTR-ND - Tape & Reel (TR) 308-0315CDMCCDS-R56MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0315CDMCCDS-R56MC |
Description | FIXED IND 560NH 5.5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 5.5 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.134" L x 0.126" W (3.40mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78500 € | 7,85 € |
| 100 | 0,64600 € | 64,60 € |
| 1.000 | 0,53184 € | 531,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45163 € | 1.354,89 € |
| 6.000 | 0,43451 € | 2.607,06 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

