
ESMIT-4180/C | |
|---|---|
DigiKey Part Number | 308-2379-2-ND - Tape & Reel (TR) 308-2379-1-ND - Cut Tape (CT) 308-2379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESMIT-4180/C |
Description | AUDIO XFMR SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESMIT-4180/C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | 250mOhm | |
DC Resistance (DCR) - Secondary | 250mOhm | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | 3750Vrms | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.205" W (7.10mm x 5.20mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,11000 € | 11,10 € |
| 25 | 1,06640 € | 26,66 € |
| 50 | 1,03460 € | 51,73 € |
| 100 | 1,00340 € | 100,34 € |
| 250 | 0,96328 € | 240,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85452 € | 427,26 € |
| 1.000 | 0,82822 € | 828,22 € |
| 1.500 | 0,81316 € | 1.219,74 € |
| 2.500 | 0,79450 € | 1.986,25 € |
| 3.500 | 0,78240 € | 2.738,40 € |
| 5.000 | 0,76975 € | 3.848,75 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |











