
ESMIT-4180/A | |
|---|---|
DigiKey Part Number | 308-2353-2-ND - Tape & Reel (TR) 308-2353-1-ND - Cut Tape (CT) 308-2353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESMIT-4180/A |
Description | XFMR MODEM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120µH Data/Voice Coupling Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Data/Voice Coupling | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.280" W (5.20mm x 7.10mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -20°C ~ 105°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,08400 € | 10,84 € |
| 25 | 1,04240 € | 26,06 € |
| 50 | 1,01100 € | 50,55 € |
| 100 | 0,98050 € | 98,05 € |
| 250 | 0,94136 € | 235,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83508 € | 417,54 € |
| 1.000 | 0,80939 € | 809,39 € |
| 1.500 | 0,79466 € | 1.191,99 € |
| 2.500 | 0,77643 € | 1.941,07 € |
| 3.500 | 0,76461 € | 2.676,14 € |
| 5.000 | 0,75225 € | 3.761,25 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |











