
CDRH4D14NP-150MC | |
|---|---|
DigiKey Part Number | CDRH4D14NP-150MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH4D14NP-150MC |
Description | FIXED IND 15UH 740MA 270MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 740 mA 270mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH4D14NP-150MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 590mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.181" L x 0.181" W (4.60mm x 4.60mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35817 € | 358,17 € |
| Unit Price without VAT: | 0,35817 € |
|---|---|
| Unit Price with VAT: | 0,42622 € |

