
CDRH2D18/HPNP-R82NC | |
|---|---|
DigiKey Part Number | CDRH2D18/HPNP-R82NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH2D18/HPNP-R82NC |
Description | FIXED IND 820NH 3.3A 39 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Inductor 3.3 A 39mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH2D18/HPNP-R82NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±35% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.91A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40132 € | 401,32 € |
| Unit Price without VAT: | 0,40132 € |
|---|---|
| Unit Price with VAT: | 0,47757 € |

