Image for CDRH2D18/HPNP-R36NC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH2D18/HPNP-R36NC

DigiKey Part Number
CDRH2D18/HPNP-R36NC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH2D18/HPNP-R36NC
Description
FIXED IND 360NH 4.1A 29 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
360 nH Shielded Inductor 4.1 A 29mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDRH2D18/HPNP-R36NC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±35%
Current Rating (Amps)
Current - Saturation (Isat)
4.62A
Shielding
Shielded
DC Resistance (DCR)
29mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40132 €401,32 €
Manufacturers Standard Package
Unit Price without VAT:0,40132 €
Unit Price with VAT:0,47757 €