CDRH2D11xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH2D11/HPNP-100NC

DigiKey Part Number
308-1576-2-ND - Tape & Reel (TR)
308-1576-1-ND - Cut Tape (CT)
308-1576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH2D11/HPNP-100NC
Description
FIXED IND 10UH 520MA 559MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Inductor 520 mA 559mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDRH2D11/HPNP-100NC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
520mA
Shielding
Shielded
DC Resistance (DCR)
559mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.534
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,31100 €3,11 €
1000,25590 €25,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,17286 €259,29 €
3.0000,16300 €489,00 €
4.5000,16194 €728,73 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €