CDR7D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR7D28MNNP-1R2NC

DigiKey Part Number
308-1322-2-ND - Tape & Reel (TR)
308-1322-1-ND - Cut Tape (CT)
308-1322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR7D28MNNP-1R2NC
Description
FIXED IND 1.2UH 4.5A 20.5MOHM SM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Inductor 4.5 A 20.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1.2 µH
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
5.9A
Shielding
Shielded
DC Resistance (DCR)
20.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,78600 €7,86 €
1000,64650 €64,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,51583 €515,83 €
2.0000,48645 €972,90 €
3.0000,47006 €1.410,18 €
5.0000,45344 €2.267,20 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €