
CDR7D28MNNP-150NC | |
|---|---|
DigiKey Part Number | 308-1321-2-ND - Tape & Reel (TR) 308-1321-1-ND - Cut Tape (CT) 308-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR7D28MNNP-150NC |
Description | FIXED IND 15UH 2A 81.3 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2 A 81.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 81.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78600 € | 7,86 € |
| 100 | 0,64650 € | 64,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51583 € | 515,83 € |
| 2.000 | 0,48645 € | 972,90 € |
| 3.000 | 0,47006 € | 1.410,18 € |
| 5.000 | 0,45344 € | 2.267,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

