
CDPH4D19FNP-470MC | |
|---|---|
DigiKey Part Number | 308-1316-2-ND - Tape & Reel (TR) 308-1316-1-ND - Cut Tape (CT) 308-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDPH4D19FNP-470MC |
Description | FIXED IND 47UH 1.03A 293MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 1.03 A 293mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 293mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,61200 € | 6,12 € |
| 100 | 0,50330 € | 50,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40154 € | 401,54 € |
| 2.000 | 0,37866 € | 757,32 € |
| 3.000 | 0,36589 € | 1.097,67 € |
| 5.000 | 0,35044 € | 1.752,20 € |
| 7.000 | 0,34332 € | 2.403,24 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

