3.3 µH Shielded Inductor 3.8 A 33mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDPH4D19FNP-3R3MC

DigiKey Part Number
308-1315-2-ND - Tape & Reel (TR)
308-1315-1-ND - Cut Tape (CT)
308-1315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDPH4D19FNP-3R3MC
Description
FIXED IND 3.3UH 3.8A 33 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 3.8 A 33mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
33mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.635
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 $0,90 $
100,73700 $7,37 $
1000,60600 $60,60 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,46491 $464,91 $
2.0000,43842 $876,84 $
3.0000,42364 $1.270,92 $
5.0000,40574 $2.028,70 $
7.0000,39750 $2.782,50 $
Manufacturers Standard Package
Unit Price without VAT:0,90000 $
Unit Price with VAT:1,07100 $