CDPH4D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDPH4D19FNP-220MC

DigiKey Part Number
308-1313-2-ND - Tape & Reel (TR)
308-1313-1-ND - Cut Tape (CT)
308-1313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDPH4D19FNP-220MC
Description
FIXED IND 22UH 1.44A 135MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.44 A 135mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
540mA
Shielding
Shielded
DC Resistance (DCR)
135mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,61200 €6,12 €
1000,50330 €50,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40154 €401,54 €
2.0000,37866 €757,32 €
3.0000,36589 €1.097,67 €
5.0000,35044 €1.752,20 €
7.0000,34332 €2.403,24 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €