
CDMC6D28NP-R47MC | |
|---|---|
DigiKey Part Number | 308-1574-2-ND - Tape & Reel (TR) 308-1574-1-ND - Cut Tape (CT) 308-1574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMC6D28NP-R47MC |
Description | FIXED IND 470NH 14A 4.2 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 14 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.285" L x 0.256" W (7.25mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0630CDMCCDS-R47MC | Sumida America Inc. | 5.246 | 308-2472-1-ND | 2,73000 € | MFR Recommended |
| PA4341.471NLT | Pulse Electronics | 6.162 | 553-2994-1-ND | 3,28000 € | Direct |
| SRP7030-R47M | Bourns Inc. | 5.000 | 118-SRP7030-R47MCT-ND | 3,86000 € | Direct |
| HCM0703-R47-R | Eaton - Electronics Division | 793 | 283-HCM0703-R47-RCT-ND | 4,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62700 € | 6,27 € |
| 100 | 0,51560 € | 51,56 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

